High-performance operational amplifier featuring a 63MHz unity gain bandwidth and 17V/µs slew rate. This voltage-feedback amplifier offers a low input offset voltage of 60µV maximum and a high open-loop gain of 800,000 minimum. Designed for dual supply operation with a nominal voltage of ±15V, it supports supply voltages up to ±22V. The component is housed in an 8-terminal PDIP package, suitable for operation across a -25°C to 85°C temperature range.
Texas Instruments OP37EP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.81 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 60 |
| Average Bias Current-Max (IIB) | 0.06 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.04 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 17 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 126 |
| Voltage Gain-Min | 800000 |
| Unity Gain BW-Nom | 63000 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 11 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OP37EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.