
Dual operational amplifier featuring a 600kHz bandwidth and 0.35V/µs slew rate. This general-purpose amplifier offers a 97dB common mode rejection ratio and 100dB voltage gain. It operates from a minimum supply voltage of 2V to a maximum of 36V, with a typical operating supply voltage of 18V. The device boasts a low input offset voltage of 200µV and an input bias current of 30nA. Packaged in an 8-PDIP, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments OPA1013DN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 97dB |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 800uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 600kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.35V/µs |
| Supply Current | 550uA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1013DN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
