
Dual channel, general purpose operational amplifier featuring a 600kHz bandwidth and 0.35V/µs slew rate. This bipolar technology IC offers a 100dB voltage gain and a 97dB common mode rejection ratio. Operating from a 4V to 36V supply range, it has a typical operating supply current of 350µA. The component is RoHS compliant and packaged in an 8-pin DIP.
Texas Instruments OPA1013DN8G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 97dB |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 800uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 600kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.35V/µs |
| Supply Current | 550uA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1013DN8G4 to view detailed technical specifications.
No datasheet is available for this part.
