
Precision Difet operational amplifier featuring a 2MHz bandwidth and 2MHz gain bandwidth product. This single-channel, general-purpose op-amp offers a low input bias current of 1pA and an input offset voltage of 500µV. It operates with a dual supply voltage range of 5V to 18V, drawing 2.5mA of operating supply current. The amplifier boasts a high voltage gain of 114dB and a slew rate of 2V/µs. Packaged in an 8-SOIC surface-mount case, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments OPA121KUE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 2V/µs |
| Supply Current | 4.5mA |
| Technology | BIFET |
| Voltage Gain | 114dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA121KUE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
