
Precision operational amplifier featuring a single channel and BIFET technology. Offers a low input bias current of 2pA and a low noise profile. Bandwidth and gain bandwidth product are 1.5MHz, with a slew rate of 1.6V/µs. Supports dual supply voltages from 5V to 18V, with a nominal 15V. Achieves a high common mode rejection ratio of 94dB and voltage gain of 125dB. Packaged in an 8-SOIC (D) case.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 94dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Gain Bandwidth Product | 1.5MHz |
| Nominal Supply Voltage (DC) | 15V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 1.6V/µs |
| Supply Current | 3.5mA |
| Technology | BIFET |
| Voltage Gain | 125dB |
| RoHS | Compliant |
