
Ultra-low bias current operational amplifier featuring a 1MHz gain bandwidth product and 2.5V/µs slew rate. This general-purpose amplifier offers a high voltage gain of 120dB and a common mode rejection ratio of 80dB. Designed with BIFET technology, it operates from a dual supply voltage range of ±5V to ±9V, with a maximum dual supply of ±18V. The amplifier boasts an exceptionally low input bias current of 0.25pA and an input offset voltage of 5mV. Housed in an 8-SOIC package, it operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments OPA129U technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 1.58mm |
| Input Bias Current | 0.25pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 18V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 2.5V/µs |
| Supply Current | 1.8mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 120dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA129U to view detailed technical specifications.
No datasheet is available for this part.