
Ultra-low bias current operational amplifier featuring 1MHz bandwidth and 1MHz gain bandwidth product. This single-channel, general-purpose amplifier offers a high common mode rejection ratio of 80dB and a voltage gain of 120dB. With an input bias current of 0.1pA and an input offset voltage of 500µV, it operates from a dual supply voltage range of 5V to 18V. The amplifier boasts a slew rate of 2.5V/µs and an output current of 10mA, housed in an 8-SOIC package. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component utilizes BIFET technology.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 18V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 2.5V/µs |
| Supply Current | 1.8mA |
| Technology | BIFET |
| Voltage Gain | 120dB |
| RoHS | Compliant |
