
Single high-speed operational amplifier featuring an 8MHz bandwidth and 20V/µs slew rate. This general-purpose op amp offers a 130dB voltage gain and 40mA output current per channel. It operates from a dual supply voltage range of ±2.5V to ±18V, with a typical supply current of 4.8mA. The amplifier is housed in an 8-pin SOIC package with gull wing terminals, suitable for surface mounting.
Texas Instruments OPA132U technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 250uV |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.5V |
| Moisture Sensitivity Level | 3 |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 40mA |
| Package Body Material | Plastic |
| Package Quantity | 75 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 4.8mA |
| Surface Mount | Yes |
| Technology | BIFET |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 30s |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 130dB |
| Weight | 0.002677oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA132U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
