FET-input operational amplifier offering 1MHz bandwidth and 3.5V/µs slew rate. Features 100pA input bias current, 3mV input offset voltage, and 94dB voltage gain. Operates with dual supply voltages from ±2.25V to ±15V, or single supply from 4.5V to 36V. Packaged in SOP for tape and reel distribution.
Texas Instruments OPA137N/250E4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 76dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 60mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80.92dB |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 270uA |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA137N/250E4 to view detailed technical specifications.
No datasheet is available for this part.