
Single-channel, general-purpose operational amplifier featuring a 1MHz bandwidth and 3.5V/µs slew rate. This BIFET technology op amp operates from a 2.25V to 18V dual supply or up to 36V single supply, with a typical supply current of 270µA. It offers a 94dB voltage gain and 70dB common mode rejection ratio, with 100pA input bias current and 10mV input offset voltage. Packaged in a compact SOT-23-5, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments OPA137NA/3K technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.45mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 60mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 270uA |
| Technology | BIFET |
| Thickness | 1.2mm |
| Voltage Gain | 94dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA137NA/3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
