
General purpose operational amplifier featuring a 1MHz bandwidth and 10mV input offset voltage. This single-channel op-amp offers a 1MHz gain bandwidth product, 3.5V/µs slew rate, and 60mA output current. It operates with dual supply voltages from ±2.25V to ±15V, or a single supply from 4.5V to 36V. The component is housed in a 5-pin SOT-23 (PDSO5) package, supplied on tape and reel, and is RoHS compliant.
Texas Instruments OPA137NA/3KE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 60mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80.92dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 270uA |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA137NA/3KE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
