Texas Instruments OPA140ATDD1 technical specifications.
| Package/Case | DIE |
| Gain Bandwidth Product | 11MHz |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Package Quantity | 252 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA140ATDD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.