
Single-channel JFET precision operational amplifier featuring a 10MHz gain bandwidth product and 20V/µs slew rate. Offers low input bias current of 20pA and 120dB common mode rejection ratio. Operates from a wide supply voltage range of 4.5V to 36V (single supply) or ±2.25V to ±18V (dual supply). Packaged in an 8-VSSOP, this RoHS compliant component is rated for -40°C to 125°C operation.
Texas Instruments OPA141AIDGKT technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 3.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 18V |
| Output Current | 36mA |
| Output Current per Channel | 36mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 2.3mA |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA141AIDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
