
Dual operational amplifier featuring a 35MHz bandwidth and 20V/µs slew rate. This audio op amp offers 120dB voltage gain and 114dB common mode rejection ratio. Designed for high-performance audio applications, it operates from a 2.25V to 18V dual supply voltage, with a maximum operating temperature of 85°C. The component is housed in a lead-free 8-SOIC package.
Texas Instruments OPA1602AID technical specifications.
| Bandwidth | 35MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 114dB |
| Gain | 120dB |
| Gain Bandwidth Product | 35MHz |
| Height | 1.5mm |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 35MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.6mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 30mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 126.02dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 20V/µs |
| Supply Current | 2.6mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 35MHz |
| Voltage Gain | 120dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1602AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
