
Dual bipolar-input audio operational amplifier featuring a 35MHz gain bandwidth product and 20V/µs slew rate. Delivers 120dB voltage gain and 30mA output current per channel. Offers a high 114dB common mode rejection ratio and low 100µV input offset voltage. Operates from a 2.25V to 36V supply range, with a maximum dual supply voltage of 18V. Packaged in an 8-VSSOP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments OPA1602AIDGK technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 35MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 35MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.6mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 30mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 20V/µs |
| Supply Current | 2.6mA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1602AIDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
