
High-performance, dual-channel operational amplifier designed for audio applications. Features low Total Harmonic Distortion + Noise (THD+N) and a bipolar input. Operates across a wide temperature range of -40°C to 125°C, suitable for automotive applications. Offers a nominal supply voltage of ±5V, with a maximum limit of ±20V. Key specifications include a maximum input offset voltage of 500µV, a nominal slew rate of 10V/µs, and a unity gain bandwidth of 320kHz. Packaged in a 10-pin S-PDSO-N10 (3x3mm) JEDEC package.
Texas Instruments OPA1622IDRCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 2 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 127 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 32000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.08 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA1622IDRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.