
Single-channel audio operational amplifier featuring a JFET input for low bias current (2pA). Offers a high Common Mode Rejection Ratio of 120dB and a voltage gain of 134dB. Operates with a wide supply voltage range from 2.25V to 18V, with a typical supply current of 1.8mA. Achieves a gain bandwidth product of 11MHz and a slew rate of 20V/µs. Packaged in an 8-pin VSSOP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments OPA1641AIDGKT technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 11MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.25V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 36mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 20V/µs |
| Supply Current | 1.8mA |
| Voltage Gain | 134dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1641AIDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
