
Dual-channel, 2-amplifier audio amplifier featuring low noise and a JFET input stage. Delivers 114dB voltage gain with a 18MHz bandwidth and 10V/µs slew rate. Operates from a 4.5V to 36V supply range, with a typical dual supply of ±18V. Offers 30mA output current per channel and exhibits 100dB CMRR and 110.46dB PSRR. Housed in an 8-pin VSSOP package, this RoHS compliant component is ideal for audio applications.
Texas Instruments OPA1652AIDGK technical specifications.
| Amplifier Type | LOW NOISE |
| Bandwidth | 18MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 18MHz |
| Height | 0.95mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Frequency | 1MHz |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 30mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110.46dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 10V/µs |
| Supply Current | 2mA |
| Technology | JFET |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 114dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1652AIDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
