
Dual FET-input audio operational amplifier featuring low noise and distortion. Offers a 18MHz gain bandwidth product and 100dB common mode rejection ratio. Operates with a supply voltage range of 4.5V to 36V, with a typical dual supply of 18V. Delivers 30mA output current per channel and a slew rate of 10V/µs. Housed in a lead-free, RoHS compliant 8-VSSOP package, suitable for operation from -40°C to 85°C.
Texas Instruments OPA1652AIDGKR technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 10V/µs |
| Supply Current | 2mA |
| Voltage Gain | 114dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1652AIDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
