
Dual-channel operational amplifier featuring ultra-low noise and distortion for audio applications. This 8-terminal device offers a wide operating temperature range of -40°C to 125°C, with a maximum supply voltage of ±20V. Key specifications include a maximum input offset voltage of 1000µV, a nominal slew rate of 24V/µs, and a nominal unity gain bandwidth of 53MHz. The amplifier exhibits a nominal common-mode rejection ratio of 120dB and a maximum supply current of 10mA. Housed in an 8-SOIC package, it is suitable for automotive temperature grades.
Texas Instruments OPA1656ID technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Slew Rate-Nom | 24 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 53000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA1656ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.