
Quad audio operational amplifier featuring low noise and distortion. Offers a 20MHz gain bandwidth product, 106dB common mode rejection ratio, and 114dB voltage gain. Operates with a wide supply voltage range from 3V to 36V, with a typical operating supply current of 1.5mA. Housed in a 14-TSSOP package, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments OPA1664AIPW technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 1.2uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 22MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 50mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 17V/µs |
| Supply Current | 1.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 114dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1664AIPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.