
The OPA1678IDRGR is an industrial-grade dual operational amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of -20V to 20V. The device features a slew rate of 9V/μs and a unity gain bandwidth of 16 kHz. It also has a common-mode rejection ratio of 110 dB and an input offset voltage of 2 mV. The OPA1678IDRGR is available in an 8-pin SON package.
Texas Instruments OPA1678IDRGR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 9 |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 16000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA1678IDRGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.