
General purpose operational amplifier featuring a 1.2MHz gain bandwidth product and 0.4V/µs slew rate. This single-channel op amp offers rail-to-rail output and operates from a 2.7V to 36V supply range, with a maximum dual supply voltage of 18V. It boasts a high 130dB voltage gain and 104dB common mode rejection ratio, with low 15pA input bias current and 250µV input offset voltage. The device is supplied in an 8-SOIC package, operating across a -40°C to 125°C temperature range, and is RoHS compliant.
Texas Instruments OPA170AIDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 18V |
| Output Current | 17mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 110uA |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA170AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
