
Single-channel, general-purpose operational amplifier featuring a 1.2MHz gain bandwidth product and 0.4V/µs slew rate. Achieves 130dB voltage gain with a low 110µA operating supply current. Offers 250µV input offset voltage and 15pA input bias current, with 87dB common mode rejection ratio. Operates from a single supply up to 36V or dual supplies between 1.35V and 18V. Packaged in SOT-553, this lead-free, RoHS-compliant component is rated for -40°C to 150°C.
Texas Instruments OPA170ASDRLTEP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-553 |
| Common Mode Rejection Ratio | 87dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.8mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 110uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA170ASDRLTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
