
The OPA172IDBVR is a single general purpose operational amplifier with a gain bandwidth product of 10MHz and an input bias current of 8pA. It operates over a temperature range of -40°C to 125°C and is available in a SOT-23-5 surface mount package. The device is RoHS compliant and has a slew rate of 10V/µs. The OPA172IDBVR is suitable for a variety of applications requiring a low power consumption of 1.6mA. It is lead free and available on cut tape.
Texas Instruments OPA172IDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 8pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.6mA |
| Output Current per Channel | 75mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA172IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
