
Precision operational amplifier featuring a 600kHz bandwidth and 0.3V/µs slew rate. This single-channel, general-purpose op-amp offers a low input offset voltage of 20µV and an input bias current of 2.8nA. It operates with a supply voltage range of 3V to 22V, drawing 1.3mA of supply current. The amplifier boasts a high common-mode rejection ratio of 115dB and a voltage gain of 135.56dB, housed in an 8-SOIC package.
Texas Instruments OPA177GSE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 2.8nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max I/O Voltage | 60uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 600kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 135.56dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA177GSE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
