
Precision operational amplifier featuring zero-drift performance with a maximum input offset voltage of 10µV and drift of 0.001µV/°C. This CMOS op amp offers MUX-friendly operation, low noise, and rail-to-rail output. With a nominal slew rate of 0.2V/µs and unity gain bandwidth of 550kHz, it operates across a wide temperature range of -40°C to 125°C. The 5-terminal SOT-23 package (R-PDSO-G5) supports dual terminal positions and a maximum supply voltage of 20V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA187IDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 10 |
| Average Bias Current-Max (IIB) | 0.00035 |
| Slew Rate-Nom | 0.2 |
| Common-mode Reject Ratio-Nom | 145 |
| Unity Gain BW-Nom | 550 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA187IDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.