The OPA187IDGKT is an 8-channel operational amplifier from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a supply voltage limit of 20V. The amplifier has a maximum input offset voltage of 10mV and an average bias current of 0.35uA. It also boasts a unity gain bandwidth of 550kHz and a common-mode rejection ratio of 145dB.
Texas Instruments OPA187IDGKT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 10 |
| Average Bias Current-Max (IIB) | 0.00035 |
| Slew Rate-Nom | 0.2 |
| Common-mode Reject Ratio-Nom | 145 |
| Unity Gain BW-Nom | 550 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA187IDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.