
The OPA191IDGKR is an operational amplifier from Texas Instruments, featuring a dual configuration and automotive temperature grade. It operates at a nominal supply voltage of 3V and a maximum supply voltage of 20V. The amplifier has a unity gain bandwidth of 2500kHz and a common-mode reject ratio of 140. It is packaged in a S-PDSO-G8 package type, measuring 3mm in width and 3mm in length.
Texas Instruments OPA191IDGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Slew Rate-Nom | 5.5 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 2500 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA191IDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.