
The OPA191IDR is an 8-terminal dual operational amplifier from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 3V, with a maximum limit of 20V. The amplifier features a slew rate of 5.5V/μs and a unity gain bandwidth of 2500kHz. It has a low average bias current of 0.00002mA and a high common-mode rejection ratio of 140dB.
Texas Instruments OPA191IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Slew Rate-Nom | 5.5 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 2500 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA191IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.