The OPA196IDGKT is an 8-pin TSSOP packaged operational amplifier from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is designed for automotive applications. The amplifier has a unity gain bandwidth of 2500kHz and a common-mode reject ratio of 140. It can be powered by a single 3V supply and draws a maximum supply current of 0.2mA. The device has a maximum input offset voltage of 100μV and a slew rate of 5.5V/μs.
Texas Instruments OPA196IDGKT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Slew Rate-Nom | 5.5 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 2500 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA196IDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.