Texas Instruments OPA1S2384EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Box |
| Slew Rate | 150V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1S2384EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.