Dual-channel, 2.7V to 5.5V supply voltage, 100MHz gain bandwidth product CMOS transimpedance amplifier (TIA) with integrated switch and buffer. Features 3pA input bias current, 2mV input offset voltage, and a 150V/µs slew rate. Offers 100mA output current per channel and 9.2mA operating supply current. Packaged in a 10-VSON surface mount package, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Texas Instruments OPA1S2384IDRCR technical specifications.
| Package/Case | VSON |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 9.2mA |
| Output Current per Channel | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 150V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1S2384IDRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
