
The OPA1S2384IDRCT is a dual operational amplifier with a gain bandwidth product of 100MHz. It operates over a supply voltage range of 2.7V to 5.5V and has an input bias current of 3pA. The amplifier is packaged in a VSON package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. The device is RoHS compliant and lead free.
Texas Instruments OPA1S2384IDRCT technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | VSON |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 9.2mA |
| Output Current per Channel | 100mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 150V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1S2384IDRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
