
250-MHz CMOS Transimpedance Amplifier (TIA) with integrated active low switch and buffer. Features a 100MHz Gain Bandwidth Product, 150V/µs Slew Rate, and 110dB Voltage Gain. Operates with a 2.7V to 5.5V supply voltage range, drawing 9.2mA supply current. Offers 3pA input bias current and 2mV input offset voltage. Packaged in a 10-VSON surface mount configuration, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments OPA1S2385IDRCT technical specifications.
| Bandwidth | 250MHz |
| Package/Case | SON |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 9.2mA |
| Output Current per Channel | 100mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA1S2385 |
| Slew Rate | 150V/µs |
| Supply Current | 9.2mA |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA1S2385IDRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
