Precision operational amplifier featuring low noise (0.2-µVPP, 9-nV/√Hz) and heavy capacitive drive (25-nF). This dual-terminal, voltage-feedback amplifier offers a minimum voltage gain of 891250.9381 and a nominal unity gain bandwidth of 1000 kHz. With a maximum input offset voltage of 250 µV and a nominal slew rate of 0.35 V/µs, it is designed for precision applications. The 8-SOIC package operates across an industrial temperature range of -40°C to 105°C.
Texas Instruments OPA202ID technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.25 |
| Supply Current-Max | 0.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.0021 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -2.25 |
| Slew Rate-Nom | 0.35 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 148 |
| Voltage Gain-Min | 891250.9381 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.00015 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA202ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.