
Precision operational amplifier featuring a 18MHz bandwidth and 6.4V/µs slew rate. This single-channel differential amplifier offers a low input bias current of 4.5nA and an input offset voltage of 150µV. It operates with a wide supply voltage range from 4.5V to 36V, supporting dual supplies from 2.25V to 18V. The device boasts high performance with a 120dB CMRR and 146.02dB PSRR, packaged in a compact VSSOP for operation between -40°C and 125°C.
Texas Instruments OPA209AIDGKR technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 18MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 4.5nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 150uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 18V |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 146.02dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 6.4V/µs |
| Supply Current | 2.5mA |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 132dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA209AIDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
