
Precision dual operational amplifier featuring a 4.5MHz bandwidth and 18V/µs slew rate. This general-purpose amplifier offers 96dB voltage gain, 80dB CMRR, and 80dB PSRR. With a low input bias current of 10pA and 100µV input offset voltage, it operates from ±4.5V to ±9V dual supply voltages, up to a maximum of ±18V. The component is housed in an 8-SOIC package with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H) and operates within a temperature range of -25°C to 85°C.
Texas Instruments OPA2107AU technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 4.5MHz |
| Height | 1.58mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Gain Bandwidth Product | 4.5MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Difet® |
| Slew Rate | 18V/µs |
| Supply Current | 4.5mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 96dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2107AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
