
Precision operational amplifier featuring 1.1nV/√Hz noise and 80MHz gain bandwidth product. This general-purpose amplifier offers a low input bias current of 125nA and an input offset voltage of 30µV. Operating from 2.25V to 36V dual supply, it delivers 30mA output current per channel. The device is housed in a VSSOP package, RoHS compliant, and operates across a -40°C to 125°C temperature range.
Texas Instruments OPA211IDGKR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 125nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 50uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 18V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 27V/µs |
| Supply Current | 6mA |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 114dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA211IDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
