
Single low power operational amplifier featuring rail-to-rail output. This SiGe bipolar amplifier offers a typical gain bandwidth product of 80 MHz and a minimum PSRR of 140 dB. Designed for surface mounting, it is housed in an 8-pin VSSOP package with gull-wing leads, measuring 3.1mm x 3.1mm x 0.95mm. Operating temperature range is -55°C to 125°C, with supply voltage capabilities up to ±18V or 36V single supply.
Texas Instruments OPA211MDGKTEP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | VSSOP |
| Package Description | Very Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Manufacturer Type | Low Power Amplifier |
| Type | Low Power Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 140(Typ)dB |
| Rail to Rail | Rail to Rail Output |
| Process Technology | SiGe Bipolar |
| Typical Gain Bandwidth Product | 80MHz |
| Maximum Input Offset Voltage | 0.1@±15VmV |
| Maximum Input Offset Current | 0.15@±18VuA |
| Maximum Input Bias Current | 0.2@±18VuA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 5|9|12|15|18|24|28V |
| Maximum Single Supply Voltage | 36V |
| Minimum Dual Supply Voltage | ±2.25V |
| Maximum Dual Supply Voltage | ±18V |
| Typical Dual Supply Voltage | ±3|±5|±9|±12|±15V |
| Maximum Supply Voltage Range | 36 to 37V |
| Max Operating Supply Voltage | ±18|36V |
| Minimum Single Supply Voltage | 4.5V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments OPA211MDGKTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.