
Precision operational amplifier featuring 80MHz gain bandwidth product, 1.1nV/√Hz noise, and 30µV input offset voltage. This general-purpose amplifier operates from a minimum supply voltage of 2.25V to a maximum of 36V, with a typical operating supply voltage of 18V and a supply current of 3.6mA. It offers a high common-mode rejection ratio of 113dB and a voltage gain of 118dB, with a slew rate of 27V/µs. Designed for high-temperature applications, it functions across a wide temperature range from -55°C to 210°C.
Texas Instruments OPA211SHKQ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 113dB |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 260uV |
| Max Operating Temperature | 210°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 18V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 27V/µs |
| Supply Current | 6mA |
| Voltage Gain | 118dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA211SHKQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
