
Precision operational amplifier featuring 1.1nV/√Hz noise and 80MHz gain bandwidth product. This single-channel, general-purpose op-amp offers a wide operating temperature range of -55°C to 210°C. Key specifications include a low input offset voltage of 30µV, 113dB CMRR, and 140dB PSRR. Designed for surface mount applications, it operates from a minimum supply voltage of 2.25V up to a maximum of 36V, with a typical operating supply current of 3.6mA.
Texas Instruments OPA211SKGD1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 113dB |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 210°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 18V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 400 |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 27V/µs |
| Supply Current | 6mA |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 118dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA211SKGD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
