
Dual JFET operational amplifier with a 4MHz bandwidth and 4MHz gain bandwidth product. Features 50pA input bias current, 200µV input offset voltage, and 110dB voltage gain. Operates from 4.5V to 18V dual supply, consuming 1.5mA operating supply current. Offers 10V/µs slew rate and 25mA output current per channel. Packaged in an 8-SOIC (D) case, this RoHS compliant component is suitable for operation between -55°C and 125°C.
Texas Instruments OPA2131UAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1.75mA |
| Technology | JFET |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2131UAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
