
Dual, high-performance audio operational amplifier featuring FET inputs. Offers an 8MHz gain bandwidth product and 20V/µs slew rate. Boasts a 120dB voltage gain and 86dB common mode rejection ratio. Operates from 2.5V to 18V dual supply voltages with a low 50pA input bias current and 500µV input offset voltage. Suitable for applications requiring low noise and high fidelity audio amplification.
Texas Instruments OPA2132PAG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | P |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 8MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Voltage Gain | 120dB |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2132PAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
