
General purpose operational amplifier IC featuring 2 circuits in a VSSOP package for surface mounting. Offers a 1MHz gain bandwidth product, 3.5V/µs slew rate, and 60mA output current per channel. Operates with a dual supply voltage range of 2.25V to 15V, with a maximum supply voltage of 36V. Boasts a 76dB common mode rejection ratio and 80.92dB power supply rejection ratio. Input bias current is 100pA, with an input offset voltage of 3mV. This RoHS compliant component is supplied on tape and reel.
Texas Instruments OPA2137E/250G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 76dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 18V |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80.92dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 3.5V/µs |
| Supply Current | 220uA |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2137E/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.