
Dual channel, FET-input operational amplifier with a 1MHz gain bandwidth product and 3.5V/µs slew rate. Features low input bias current of 5pA and a 1.5mV input offset voltage. Operates from a minimum dual supply voltage of 2.25V up to a maximum of 18V, with a maximum single supply voltage of 36V. This surface mount device is housed in an 8-VSSOP package, offering a 76dB common mode rejection ratio and 94dB voltage gain. Suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments OPA2137E/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 18V |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 3.5V/µs |
| Supply Current | 220uA |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2137E/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.