
Dual-channel, FET-input operational amplifier featuring a 1MHz bandwidth and 3.5V/µs slew rate. This general-purpose op-amp offers a 1MHz gain bandwidth product, 100pA input bias current, and 2.5mV input offset voltage. Operates from a minimum supply voltage of 2.25V to a maximum of 36V, with a dual supply range of ±2.25V to ±9V. Housed in a compact 3mm x 3mm VSSOP package, this RoHS compliant component is ideal for low-power applications.
Texas Instruments OPA2137EA/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 18V |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroAmplifier™ |
| Slew Rate | 3.5V/µs |
| Supply Current | 220uA |
| Technology | BIFET |
| Thickness | 970um |
| Voltage Gain | 94dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2137EA/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.