
Precision, dual JFET operational amplifier featuring an 11MHz bandwidth and 20V/µs slew rate. Offers rail-to-rail output, 120µV input offset voltage, and 10pA input bias current. Supports a wide supply voltage range from 2.25V to 36V, with a typical operating supply current of 1.8mA. Achieves excellent noise performance with 126dB common mode rejection ratio and 140dB power supply rejection ratio. Packaged in an 8-SOIC (D) with a compact 5mm x 4mm x 1.5mm footprint, operating from -40°C to 125°C.
Texas Instruments OPA2140AID technical specifications.
| Bandwidth | 11MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 126dB |
| Gain Bandwidth Product | 11MHz |
| Height | 1.5mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 120uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Frequency | 1MHz |
| Max I/O Voltage | 120uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 18V |
| Output Current | 36mA |
| Output Current per Channel | 36mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 2mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 11MHz |
| Voltage Gain | 126dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2140AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
