Dual operational amplifier featuring low noise (3 nV/√Hz @ 10kHz) and high speed (25 MHz, 40 V/µs). This CMOS precision RRIO op amp offers a wide supply voltage range from ±20V, with a maximum supply current of 10mA. It boasts a high Common-mode Reject Ratio of 120 and a maximum input offset voltage of 200µV. Packaged in an 8-SOIC (R-PDSO-G8) with a temperature grade of AUTOMOTIVE, operating from -40°C to 125°C.
Texas Instruments OPA2156IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.00004 |
| Slew Rate-Nom | 40 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 25000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2156IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.