Dual, general-purpose operational amplifier featuring rail-to-rail output and microPower operation. This automotive-grade IC supports a wide supply voltage range from ±2V to ±20V, with a maximum supply current of 0.29mA. Boasting a 120dB common-mode rejection ratio and a 120MHz unity gain bandwidth, it offers a nominal slew rate of 0.4V/µs. The component operates across an extended temperature range of -40°C to 125°C and is housed in an 8-WSON package with dimensions of 2mm x 2mm.
Texas Instruments OPA2170AIDSGT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Current-Max | 0.29 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 1800 |
| Average Bias Current-Max (IIB) | 0.000015 |
| Neg Supply Voltage-Nom (Vsup) | -2 |
| Slew Rate-Nom | 0.4 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 1200 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2170AIDSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.